PD70201EVB47F, IEEE802.3 Type-1 PD Evaluation Board based on PD70201 PoE Device Controlling an 12V/4Amp Output Isolated Flyback Converter
Microchip Technology이 부품 PD70201 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- PoE Power Supply
Description
- PD70201EVB47F, Evaluation Board provides designers with an environment needed to evaluate the performance and implementation of PD applications based on PD70201 device. The board is using a single PD device PD70201ILQ to support the detection, Class and Power supplying phases on the 4 Pairs of the Cat5 cable. PD70201ILQ supports the current of the 4 Pairs, which is twice the level of a standard IEEE802.3AT Type 2 interfaces
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage12 V
-
Output Current4 A
-
TopologyFlyback- Synchronous|PoE
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MOCD217R2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R | 구매 | |
|
|
PD70201 | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 구매 | |
|
|
PD70201ILQ-TR | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 구매 | |
|
|
PD70201ILQ-TR | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 구매 | |
|
|
PD70201ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 구매 | |