PCM2707EVM-U, Evaluation Board using PCM2707 Dual-Channel, 16-Bit Stereo Audio DAC with USB Interface
Texas Instruments이 부품 PCM2707PJTR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Audio
- Computers and Peripherals
- Consumer Electronics
- LCD Monitor
- PC USB Speaker
Description
- PCM2707EVM-U, Evaluation Board using PCM2707 Dual-Channel, 16-Bit Stereo Audio DAC with USB Interface. The EVM is supported by Windows XP, Windows Vista, Windows 7, OSX and most operating systems which are compatible with USB class audio devices. The PCM2707EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate48K SPS
-
Number of Channels2CH
피쳐링 부품 (25)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TC7SZ08FU,LJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R | 구매 | |
|
|
ECS-120-18-5PVX | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin SMD T/R | 구매 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
TC7SZ08FU(TE85L,JF | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV | 구매 | |
|
|
TC7SZ08F(TE85L,JF) | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SMV | 구매 | |
|
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
|
TC7SZ08FU,LXGJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R | 구매 | |
|
|
TC7SZ08FU,LJ(CB | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV | 구매 | |
|
|
TC7SZ08FE(TE85L,F) | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin ESV T/R | 구매 | |
|
|
ECS-120-18-5P-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
ECS-120-18-5PX-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R | 구매 | |