DAC8560EVM, Evaluation Board using DAC8560, 16-Bit, 225 k high-resolution, Single-Channel and serial input DAC
Texas Instruments이 부품 DAC8560IDDGK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Data Acquisition System
- Industrial Process Measurement and Control
- Motion Motor Control
- Portable
Description
- DAC8560EVM, Evaluation Board features the DAC8560 digital-to-analog converter (DAC). The DAC8560EVM is a simple evaluation module designed to quickly and easily evaluate the functionality and performance of the 16-bit high-resolution, single-channel, serial input DAC. The device has a 2.5 V internal reference that is enabled by default. The EVM has a serial interface to allow communication with any host Microprocessor or DSP-based system, such as the 5-6K interface Board
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate225K SPS
-
Number of Channels1CH
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA227UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
|
REF02AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC T/R | 구매 | |
|
|
OPA627AUE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
|
REF3240AIDBVRG4 | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
|
OPA227UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | 구매 | |
|
|
REF02AU | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC Tube | 구매 | |
|
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
|
REF02AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 5V 21mA 8-Pin SOIC T/R | 구매 | |
|
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
|
OPA627AUG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 구매 | |