Panda Board ES, OMAP Panda Board ES System Reference based on OMAP4460 SoC OMAP Processor
CircuitCo이 부품 OMAP4460BCBL 을 사용하는 참조 설계
이미지
1 / 14
Description
- Panda board ES is an OMAP4460 platform designed to provide access to as many of the powerful features of the OMAP4460 Multimedia Processor as possible, while maintaining a low cost. This will allow the user to develop software to utilize the features of the powerful OMAP4460 processor. In addition, by providing expandability via on-board connectors, the Panda board ES supports development of additional capabilities/functionality
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NameOMAP
-
Core ProcessorARM Cortex-A9
-
PlatformPandaBoard
피쳐링 부품 (33)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS73633DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
|
B3S-1000P | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R | 구매 | |
|
|
TPS2141IPWPR | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 1.3A 14-Pin HTSSOP EP T/R | 구매 | |
|
|
CM7V-T1A 32.768KHZ 12.5PF 20PPM TA QC | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
TPS62361BYZHR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R | 구매 | |
|
|
LAN9514-JZX | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray | 구매 | |
|
|
TFP410PAP | Texas Instruments | Transceivers Misc | Transmitter 4TX 64-Pin HTQFP EP Tray | 구매 | |
|
|
CHS-01TA1 | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON SPST Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 구매 | |
|
|
MAX3232CDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 구매 | |
|
|
SN74LVC1G07DCKR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 | 구매 | |
|
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
|
LAN9514-JZX-TR | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP T/R | 구매 | |