Negative Voltage Hot-Swap Controller with 10-Bit ADC and I2C Monitoring
Analog Devices이 부품 LTC4261CGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
Description
- Negative Voltage Hot-Swap Controller with 10-Bit ADC and I2C Monitoring
최종 제품의 경우
-
Input Voltage-48 V
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4261CGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N T/R | 구매 | |
|
|
LTC4261CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N | 구매 | |
|
|
LTC4261CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N Tube | 구매 | |
|
|
LTC4261CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N T/R | 구매 | |
|
|
LTC4261CGN-2 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N | 구매 | |
|
|
LTC4261CGN-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N Tube | 구매 | |