Advanced TCA Hot-Swap Controller Monitors Power Distribution
Analog Devices이 부품 LTC4261CGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- ATCA Power Management
- Distributed Control System
- Infrastructure
Description
- Advanced TCA Hot-Swap Controller With I2C Current and Voltage Monitor. The LTC4261s accurate current limit is set to provide at least 5.5A under all conditions, a comfortable margin for 200W, yet trips off just under 7A to preserve fuse integrity in the presence of nuisance overloads
최종 제품의 경우
-
Input Voltage75 V
-
Output Voltage-48 V
-
Output Current4 to 5 A
피쳐링 부품 (22)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4354CS8#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin SOIC N Tube | 구매 | |
|
|
LTC4354CS8#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin SOIC N Reel | 구매 | |
|
|
LTC3803ES6#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6-5 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 | 구매 | |
|
|
LTC3803ES6-5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6-5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 | 구매 | |
|
|
LTC3803ES6#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6-5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6#TRM | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC3803ES6#TRMPBF(CUT REEL) | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1A 240kHz 6-Pin TSOT-23 T/R | 구매 | |