NCP3065SOBSTGEVB, Evaluation Board using NCP3065 high intensity and high brightness LED drivers
onsemi이 부품 NCP3065DR2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Residential Lighting
Description
- NCP3065SOBSTGEVB, Evaluation Board using NCP3065 high intensity and high brightness LED drivers. High brightness LEDs are a prominent source of light and have better efficiency and reliability than conventional light sources. Improvements in high brightness LEDs present the potential for creative new lighting solutions that offer an improved lighting experience while reducing energy demand. LEDs require constant current driver solutions due to their wide forward voltage variation and steep V/I transfer function
최종 제품의 경우
-
Output Voltage13.68|20.52|27.36 V
-
Number of Derived Elements4|6|8
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP3065DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R | 구매 | |