Micro SD Card Breakout Board Tutorial | 254
Adafruit Industries이 부품 CD74HC4050 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
- Flash Card
- Graphics Card
- Sound Card
- Video Card
Description
- If you have a project with any audio, video, graphics, data logging in it, you'll find that having a removable storage option is essential. Most microcontrollers have extremely limited built-in storage. For example, even the Arduino Mega chip (Atmega2560) has a mere 4Kbytes of EEPROM storage. There's more flash (256K) but you can't write to it as easily and you have to be careful if you want to store information in flash that you don't overwrite the program itself. If you're doing any sort of data logging, graphics or audio, you'll need at least a megabyte of storage, and 64 M is probably the minimum. To get that kind of storage we're going to use the same type that's in every digital camera and mp3 player, flash cards
피쳐링 부품 (669)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP2985A-18DBVTE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985A-29DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.9V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985A-30DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5-4.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5X-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5X-2.9 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.9V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5X-3.1/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5X-4.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 4V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5X-4.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985AIM5X-5.7/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5.7V 0.15A 5-Pin SOT-23 T/R | 구매 | |