Measurement Set-up Application Circuit to Check the Initialization
onsemi이 부품 AMIS41682 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- Measurement Set-up Application Circuit to Check the Initialization. This sequence guarantees 100 percent that RxD = 1. When the power is switched on the POR circuit is creating a start-pulse to the microcontroller triggering the sequence on the STBB and EN pins
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM7805MP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LM7805MPX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
LM7805SX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
|
LM7805S/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
|
LM7805MP/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
LM7805S/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
|
LM7805SX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
|
LM7805MPX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |