MD1715DB2, Demo Board based on the MD1715 + TC8020 High Speed ±100V 3.2A Pulser
Microchip Technology이 부품 MD1715 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Arbitrary Waveform Generator
- Automatic Test Equipment
- Ultrasound Imaging
Description
- MD1715DB2, Demo Board can drive two transducers as a five-level, two channel transmitter for ultrasound and other applications. The Demo Board consists of one MD1715 in a 6x6mm 40-lead QFN package driving 12 high voltage FETs in six TC8020s in one 8x8mm 56-lead QFN package
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MD1715K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 40-Pin QFN EP Tray | 구매 | |
|
|
MD1715K6-G-M935 | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 40-Pin QFN EP T/R | 구매 | |