MD1822DB1, Demo Board based on the MD1822 + TC7920: Three Level High Speed 100V 2.0A Pulser
Microchip Technology이 부품 MD1822 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Arbitrary Waveform Generator
- Automatic Test Equipment
- Ultrasound Imaging
Description
- MD1822DB1, Demo Board for the three level 100V 2.5A pulser chip-set of the MD1822 MOSFET driver and the TC7920 MOSFET. The Demo Board consists of one MD1822 in the 3x3mm 16-lead QFN package driving the TC7920 which has two pairs of high speed and high voltage complimentary P and N-MOSFETs in in one 4x4mm, 8-lead DFN package. This circuit is an ideal, cost-optimized, high voltage and high current RTZ ultrasound transmit pulser
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MD1822K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 4-OUT High Side/Low Side Inv/Non-Inv 16-Pin QFN EP T/R | 구매 | |