MCP2140DM-TMPSNS, MCP2140 IrDA Standard Wireless Temperature Sensor Demo Board
Microchip Technology이 부품 MCP2140 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Modems
- Printers
Description
- MCP2140DM-TMPSNS, MCP2140 IrDA Standard Wireless Temperature Sensor Demo Board. The MCP2140 IrDA Standards Wireless Temp Sensor Demo Board demonstrates the MCP2140 device in a real world application. The system designer can use this design as an example of how to integrate an IrDA standard port in their system
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ECS-73-20-5PDN-TR | ECS, Inc. International | Crystals | Crystal 7.3728MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
TC1047AVNBTR-V01 | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
TC1047AVNBTR-VAO | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
B3F-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole Bag | 구매 | |
|
|
TC1047AVNBTR | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
|
PIC18F1320-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube | 구매 | |
|
|
TC1047AVNBTR-13KVAO | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 3-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
B3F1000S | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole Stick | 구매 | |
|
|
B3F 1000G | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.76N Thru-Hole Bag | 구매 | |
|
|
MCP2140T-I/SS | Microchip Technology | Interface Controllers | IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 20-Pin SSOP T/R | 구매 | |
|
|
MCP2140-I/SS | Microchip Technology | Interface Controllers | IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 20-Pin SSOP Tube | 구매 | |
|
|
MCP2140T-I/SO | Microchip Technology | Interface Controllers | IrDA Standard Protocol Stack Controller UART Interface 3.3V/5V 18-Pin SOIC W T/R | 구매 | |