MCP212X, Development Board for the MCP2122 Infrared Communications for Telemetry
Microchip Technology이 부품 MCP2120-I/P 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Remote Control
- Remote Keyless Entry
- Telemetry
Description
- MCP212X, Development Board is used to evaluate and demonstrate the MCP2122 or MCP2120 IrDA Standard Encoder/Decoder device. This allows the system designer to implement a low-cost, wireless IR port in any application providing support for IrDA standard bit encoding/decoding
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HSDL-3000#017 | Lite-On Technology | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 3.3V/5V 7-Pin(6+Tab) SMD Strip | 구매 | |
|
|
HSDL-3000 007 | Lite-On Technology | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 3.3V/5V 7-Pin(6+Tab) SMD T/R | 구매 | |
|
|
MCP2120-I/P | Microchip Technology | Logic and Timing Misc | Infrared Encoder/Decoder -40°C to 85°C 14-Pin PDIP Tube | 구매 | |