MAXM17552EVKIT#, Evaluation Kit for MAXM17552, 5V Output-Voltage, 4V to 60V, 100mA, Compact Step-Down Power Module
Analog Devices이 부품 MAXM17552AMB+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Building Control
- Current Loop
- Encoder
- HVAC
- Industrial Sensor
- LDO Replacement
Description
- MAXM17552EVKIT#, Evaluation Kit (EV kit) is a demonstration circuit of the MAXM17552 ultra-small, high efficiency, current mode, synchronous step-down DC-DC switching power module. The EV kit operates over a wide input-voltage of 14V to 60V and provides up to 100mA load current with a 5V output voltage. The EV kit is programmed to switch at a frequency of 450kHz. The module is simple to use and easily configurable with minimal external components. It features cycle-by cycle peak current-limit protection, undervoltage lockout (EN/UVLO), and thermal shutdown
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage14 to 60 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Efficiency89 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAXM17552AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 0.1A 10-Pin eMGA T/R | 구매 | |
|
|
MAXM17552AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 0.1A 10-Pin eMGA T/R | 구매 | |