MAXM15467EVKIT#, Evaluation Kit for MAXM15467, 2.5V Output-Voltage, 4.5V to 42V, 300mA Step-Down Converter
Analog Devices이 부품 MAXM15467AMB+T 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Equipment
- Building Control
- Current Loop
- Encoder
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- USB Powered Loads
Description
- MAXM15467EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM15467 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 2.5V output for loads up to 300mA. The EV kit features an adjustable input undervoltage lockout, selectable mode, and open-drain active-low RESET signal
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage2.5 V
-
Output Current0.3 A
-
Efficiency76.41 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAXM15467AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6.3V 0.3A 10-Pin eMGA T/R | 구매 | |
|
|
MAXM15467AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6.3V 0.3A 10-Pin eMGA T/R | 구매 | |