MAX9235EVKIT+, Evaluation Kit using the MAX9235, 400-Mbps, 10-bit LVDS serializer and the MAX9206, 400-Mbps, 10-bit LVDS deserializer
Analog Devices이 부품 MAX9235ETE+ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- PoE Security Camera
- Rear Seat Entertainment
Description
- MAX9235EVKIT+, MAX9235 Evaluation Kit is a fully assembled and tested printed-circuit board that simplifies the evaluation of the MAX9235, 400-Mbps, 10-bit LVDS serializer and the MAX9206, 400-Mbps, 10-bit LVDS deserializer
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX9206EAI+ | Analog Devices | LVDS | LVDS Deserializer 450Mbps 28-Pin SSOP Tube | 구매 | |
|
|
MAX9206EAI+ | Analog Devices | LVDS | LVDS Deserializer 450Mbps 28-Pin SSOP Tube | 구매 | |
|
|
MAX9235ETE+ | Analog Devices | LVDS | LVDS Serializer 450Mbps 0.95V 16-Pin TQFN EP Tube | 구매 | |
|
|
MAX9235ETE+ | Analog Devices | LVDS | LVDS Serializer 450Mbps 0.95V 16-Pin TQFN EP Tube | 구매 | |