MAX7358EVKIT+, Evaluation Board for Analog Switch for Servers
Analog Devices이 부품 MAX7358EUG+ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Factory Automation
- RAID Controller Card
- Servers
- Wireless Base Station
Description
- MAX7358EVKIT+, Evaluation Board for Analog Switch for Servers. The MAX7358 Evaluation Kit provides a proven design to evaluate the MAX7358 eight-channel I2C switch/multiplexer
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX6634MSA+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, I2C, SMBus) 8-Pin SOIC N Tube | 구매 | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
|
MAX6634MSA+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (3-Wire, I2C, SMBus) 8-Pin SOIC N Tube | 구매 | |
|
|
MAX7358EUG+ | Analog Devices | Bus Switches | I2C Bus Switch 1-Element CMOS 1-IN 24-Pin TSSOP Tube | 구매 | |
|
|
MAX7358EUG+ | Analog Devices | Bus Switches | I2C Bus Switch 1-Element CMOS 1-IN 24-Pin TSSOP Tube | 구매 | |