MAX44000EVSYS#, Evaluation System for the MAX44000 Ambient and Infrared Proximity Sensor
Analog Devices이 부품 MAX44000GDT+ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Consumer Accessories
- Human Presence Detection
- Industrial Sensor
- Smart Phone
Description
- MAX44000EVSYS#, Evaluation System (EV system) includes one MAX44000 evaluation kit (EV kit) and one MAX44000 daughter board. The EV kit is a fully assembled and tested PCB that evaluates the MAX44000 ambient light and proximity sensor. The daughter board is an external device-under-test module that also comes with a MAX44000GDT+ installed. The daughter board can be connected to and controlled by the EV kit. The user can also evaluate the device by connecting a user-supplied controller to the daughter board
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX1793EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 1A 16-Pin TSSOP EP Tube | 구매 | |
|
|
MAX1793EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 1A 16-Pin TSSOP EP Tube | 구매 | |
|
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 구매 | |