MAX3674EVKIT+, Evaluation Board for the MAX3674 PLL Clock Generator for Optical Networking
Analog Devices이 부품 MAX3674ECM+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Ethernet Router and Ethernet Switch
- Optical Networking
Description
- MAX3674EVKIT+, Evaluation Board for the MAX3674 PLL Clock Generator for Optical Networking. The MAX3674 Evaluation Kit is a fully assembled and tested demonstration board that simplifies evaluation of MAX3674 high-performance dual-output network clock synthesizer. EV kit includes a 16MHz crystal and other hardware components necessary to evaluate all MAX3674 functions
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX7312ATG+ | Analog Devices | GPIO Expanders | I2C Interface 400kHz 5.5V 24-Pin QFN EP Tube | 구매 | |
|
|
MAX7312ATG+ | Analog Devices | GPIO Expanders | I2C Interface 400kHz 5.5V 24-Pin QFN EP Tube | 구매 | |
|
|
PIC16C745-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube | 구매 | |
|
|
MAX3373EEKA+ | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R | 구매 | |
|
|
NC7SV125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
MAX3373EEKA+ | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R | 구매 | |
|
|
MAX3674ECM+ | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 15MHz to 20MHz-IN 1360MHz-OUT 48-Pin LQFP Tray | 구매 | |
|
|
MAX3674ECM+ | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 15MHz to 20MHz-IN 1360MHz-OUT 48-Pin LQFP Tray | 구매 | |
|
|
MAX3674ECM+ | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 15MHz to 20MHz-IN 1360MHz-OUT 48-Pin LQFP Tray | 구매 | |
|
|
MAX3674ECM+ | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 15MHz to 20MHz-IN 1360MHz-OUT 48-Pin LQFP Tray | 구매 | |