MAX34451EVKIT#, Evaluation Kit for MAX34451 PMBus 16-Channel V/I Monitor and 12-Channel Sequencer/Marginer
Analog Devices이 부품 MAX34451ETNA3+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Basestation
- Ethernet Routers & Switches
- Servers
- Smart Energy Networks
Description
- MAX34451EVKIT#, Evaluation Kit (EV kit) provides the hardware and software graphical-user interface (GUI) necessary to evaluate the MAX34451 PMBus 16-channel V/I monitor and 12-channel sequencer/marginer. The EV kit includes a MAX34451 installed as well as four power supplies that can be sequenced, monitored, and margined by the device
피쳐링 부품 (19)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX8902BATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX8902BATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX9938TEUK+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 구매 | |
|
|
MAX4995AAUT+T | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
|
DS75LVS+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R | 구매 | |
|
|
MAX9938TEUK+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 구매 | |
|
|
PIC18LF2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
|
DS75LVS+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N Tube | 구매 | |
|
|
DS75LVS+T&R | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R | 구매 | |
|
|
MAX8902BATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 구매 | |
|
|
MAX4995AAUT+T | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX9938TEUK+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 구매 | |