MAX3160EEVKIT+, Evaluation Kit for MAX3160 3 to 5.5V RS-485 Transceiver
Analog Devices이 부품 MAX3160EEAP+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Control
- Industrial Networking
- Point-of-sale Terminals
- Security System
Description
- MAX3160EEVKIT+, MAX3160E Evaluation Kit circuit demonstrates RS-232/RS-485/RS-422 multiprotocol transceivers using MAX3160E IC. The circuit can be configured to operate as a dual transceiver in RS-232 mode or as a single transceiver in RS-485/RS-422 mode
최종 제품의 경우
-
Interface StandardsRS-232|RS-485|RS-422
-
Data Rate10 Mbps
-
Supply VoltageSingle(3 to 5.5) V
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX3160EEAP+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube | 구매 | |
|
|
MAX3160EEAP+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube | 구매 | |