MAX17681EVKIT#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated ±15V or ±12V Output Configuration
Analog Devices이 부품 MAX17681ATB+ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Floating Power Supply Generation
- I/O Modules
- Industrial Fieldbuses
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Smart Metering
Description
- MAX17681EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input voltage range of 17V to 32V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In the first configuration, the output is programmed to ±15V at 100mA, with ±10% output-voltage regulation. The second configuration uses a post regulator (MAX17651) to produce ±12V at 50mA with < ±3% regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage17 to 32 V
-
Output Voltage±12|±15 V
-
Output Current0.05@±12V|0.1@±15V A
-
Output Power3 W
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX17651AZT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 구매 | |
|
|
MAX17651AZT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 구매 | |
|
|
MAX17651AZT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 구매 | |
|
|
MAX17651AZT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 구매 | |
|
|
MAX17681ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 구매 | |
|
|
MAX17681ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 구매 | |
|
|
MAX17681ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 구매 | |
|
|
MAX17681ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 구매 | |