LTM4619, 4.5V to 26.5V Input to Dual 3.3V and 1.2V Outputs with 4A Maximum Output Current Each
Analog Devices이 부품 LTM4619 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Flash Card
- FPGA Solutions
- Industrial
- Servers
- Wired Networking
Description
- Circuit shows LTM4619, Dual module DC/DC Regulator Produces High Efficiency 4A Outputs from a 4.5 to 26.5V Input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 26.5 V
-
Output Voltage1.2|3.3 V
-
Output Current4@1.2V|4@3.3V A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4619EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.8V to 5V 4A/4A 144-Pin LGA Tray | 구매 | |
|
|
LTM4619IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.8V to 5V 4A/4A 144-Pin LGA Tray | 구매 | |