LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
Analog Devices이 부품 LTM4615 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Circuit shows LTM4615, Single input (5V) to dual output (1.8V, 2.5V), With the linear regulator serving up a third output (1V) from an input tied to VOUT1 (1.8V)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1|1.8|2.5 V
-
Output Current1.5@1V|4@1.8V|4@2.5V A
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 구매 | |
|
|
LTM4615EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 구매 | |
|
|
LTM4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 구매 | |