LTM4609, Module Regulator Fits a (Nearly) Complete Buck-Boost Solution in 15mm-15mm 2.8mm
Analog Devices이 부품 LTM4609 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Servers
- Telecom Power Supply
Description
- Complete 10V to 36V input, 30V/3A output converter using the LTM4609
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 36 V
-
Output Voltage30 V
-
Output Current3 A
-
Efficiency98 %
-
TopologyBuck Boost
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4609MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
|
LTM4609EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin LGA Tray | 구매 | |
|
|
LTM4609IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
|
LTM4609MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin LGA Tray | 구매 | |
|
|
LTM4609IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
|
LTM4609IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin LGA Tray | 구매 | |
|
|
LTM4609EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |
|
|
LTM4609MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 34V 10A 141-Pin BGA Tray | 구매 | |