LTC3813, 12V40V to 50V, 250W DC/DC converter
Analog Devices이 부품 LTC3813 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial Control
- Industrial Networking
- Power Substation
- Servers
Description
- Circuit shows LTC3813 is a boost converter, that generates a 50V output voltage from a 12V40V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 to 40 V
-
Output Voltage50 V
-
Output Current5 A
-
Output Power250 W
-
Efficiency97.5 %
-
TopologyBoost
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3813EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 28-Pin SSOP T/R | 구매 | |
|
|
LTC3813EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 28-Pin SSOP Tube | 구매 | |
|
|
LTC3813IG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 28-Pin SSOP Tube | 구매 | |
|
|
LTC3813IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 28-Pin SSOP T/R | 구매 | |