LT3481, 800kHz LT3481 DC/DC Converter Delivers 2A at 3.3V Output
Analog Devices이 부품 LT3481 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
Description
- Circuit shows LT3481 is a tiny monolithic step-down regulators accepts inputs from 3.6V to 34V. It offers a high efficiency solution over a wide load range and keeps the output ripple low during Burst Mode operation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 34 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency85 %
-
TopologyBuck
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3481EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3481IDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP | 구매 | |
|
|
LT3481HDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP | 구매 | |
|
|
LT3481EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP T/R | 구매 | |
|
|
LT3481EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP | 구매 | |
|
|
LT3481HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3481HDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP T/R | 구매 | |
|
|
LT3481HDD#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP T/R | 구매 | |
|
|
LT3481IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3481HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3481EMSE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3481IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.265V to 20V 2A 10-Pin DFN EP T/R | 구매 | |