LTC3252EDE Demo Board, Dual Spread-Spectrum, Low Noise, Inductor less, Step Down DC/DC Converter, VIN = Vmin to 5.5V, Vout1 = 1.5V, Vout2 = 1.2V
Analog Devices이 부품 LTC3252EDE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Portable
- Processor Power Management
Description
- Demonstration circuit DC611A is a dual, spread-spectrum, step down charge pump DC/DC converter featuring the LTC3252EDE. It produces regulated 1.5V and 1.2V output voltages at up to 250mA of output current each from 2.7V to 5.5V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2|1.5 V
-
Output Current0.25@1.2V|0.25@1.5V A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3252EDE#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 0.9V to 1.6V/0.9V to 1.6V 250mA/250mA 12-Pin DFN EP T/R | 구매 | |
|
|
LTC3252EDE#PBF | Analog Devices | Charge Pump | Charge Pump STPDN 0.9V to 1.6V/0.9V to 1.6V 250mA/250mA 12-Pin DFN EP Tube | 구매 | |