LT3507, A 4-Output Supply Including a Low Noise LDO
Analog Devices이 부품 LT3507 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Hard Disk Drive (HDD)
- Industrial
- Processor Power Management
Description
- Circuit shows LT3507 is a single IC current mode triple step-down regulator with internal power switches and a low dropout linear regulator driver. That provide four outputs1.8V at 2.4A, 3.3V at 1.3A, 5.0V at 1.5A and 2.5V at 0.2Afrom a 6V-36V input supply
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage1.8|2.5|3.3|5 V
-
Output Current0.2@2.5V|1.3@3.3V|1.5@5V|2.4@1.8V A
-
TopologyBuck
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3507HUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 구매 | |
|
|
LT3507HUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP T/R | 구매 | |
|
|
LT3507EUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Quad-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP T/R | 구매 | |
|
|
LT3507IUHF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 구매 | |
|
|
LT3507IUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Quad-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP T/R | 구매 | |
|
|
LT3507IUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 구매 | |
|
|
LT3507EUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Triple-Out 0.8V to 32.4V 2.4A/1.5A/1.5A 38-Pin QFN EP Tube | 구매 | |