LTC2600CGN Demo board, Octal 16-Bit DAC
Analog Devices이 부품 LTC2600CGN 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Cellular Phone
- Industrial Control
- Instrumentation and Measurement
Description
- Demonstration circuit features the LTC2600 Octal 16-bit DAC. DC579 has many features for evaluating the performance of the LTC2600. on-board 5 volt and 4.096 volt precision references are provided, and the LTC2600 may be powered by the 5 volt reference for evaluating rail-to-rail operation
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (37)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2428CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube | 구매 | |
|
|
LT1236ACS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
24LC025/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
|
24LC025T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC025T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
|
24LC025-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
|
24LC025-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
|
24LC025-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC025-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
LT1461ACS8-4#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 50mA 8-Pin SOIC N Tube | 구매 | |
|
|
24LC025T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC025T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |