LTC2601CDD Demo Board, Single 16-Bit Rail-to-Rail Vout DAC
Analog Devices이 부품 LTC2601CDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Cellular Phone
- Industrial Control
- Instrumentation and Measurement
Description
- Demonstration circuit features the LTC2601 16-Bit DAC. DC777 has many features for evaluating the performance of the LTC2601. on-board 5 volt, 4.096 volt, and 2.5 volt precision references are provided, and the LTC2601 may be powered by the 5 volt reference for evaluating rail-to-rail operation
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels1CH
피쳐링 부품 (46)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1790ACS6-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1790ACS6-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
|
LT1790ACS6-2.5#TRM | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
|
24LC025T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
|
24LC025-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC025/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC025T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
24LC025/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
24LC025T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
|
24LC025-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
|
24LC025T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |