LT3958EUHE Demo Board, High Input Voltage, Boost, Flyback, SEPIC, and Inverting Converter
Analog Devices이 부품 LT3958EUHE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Telecom Power Supply
Description
- Demonstration circuit 1569A is a High Voltage Monolithic Boost Converter featuring the LT3958. The LT3958 can be configured as a boost, flyback, SEPIC, and inverting converter, but the demonstration circuit is assembled as a boost. The input voltage range is 11V to 40V and the output voltage is 48V with 500mA over the entire input voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage11 to 40 V
-
Output Voltage48 V
-
Output Current0.5 A
-
Output Power24 W
-
Efficiency94.6 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3958EUHE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1200kHz 28-Pin QFN EP Tube | 구매 | |
|
|
LT3958EUHE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1200kHz 28-Pin QFN EP T/R | 구매 | |