LT3825EFE, Simple, High Efficiency 36VIN-72VIN to 3.3VOUT at 12A Synchronous Flyback
Analog Devices이 부품 LT3825EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Power Over Ethernet
- Power Supplies
- Telecom DC to DC Converter
Description
- Circuit shows LT3825EFE, Simple, High Efficiency 36 to 72VIN to 3.3VOUT at 12A Synchronous Flyback
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current12 A
-
Efficiency88.5 %
-
TopologyFlyback
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3825EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3825EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube | 구매 | |