DC894C-C, Demonstration Board for LT3825, 36V-72Vin, Synchronous flyback converter
Analog Devices이 부품 LT3825EFE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Instrumentation and Measurement
- Medical and Healthcare
- Power Over Ethernet
- Telecom Power Supply
Description
- DC894C-C, Demonstration circuit for LT3825, 36V-72Vin, Synchronous flyback converter This circuit was designed specifically to attain a high current, low ripple, synchronously rectified flyback to efficiently power 12Vloads at up to 5A from a typical telecom input voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage12 V
-
Output Current5 A
-
Efficiency92.5 %
-
TopologyFlyback
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3825EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3825EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP T/R | 구매 | |