LT3825EFE Demo Board, Synchronous Flyback Converter, Vin=36V-72V, Vout=3.3V@12A
Analog Devices이 부품 LT3825EFE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Instrumentation and Measurement
- Medical and Healthcare
- Power Over Ethernet
- Telecom Power Supply
Description
- Demonstration circuit DC894A-A is a 36V-72Vin, synchronous flyback converter featuring the LT3825. This circuit was designed specifically to attain a high current, low ripple, synchronously rectified flyback to efficiently power 3.3V loads at up to 12A from a typical telecom input voltage range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.3 V
-
Output Current12 A
-
Efficiency89 %
-
TopologyFlyback
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3825EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3825EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3825EFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TSSOP EP | 구매 | |