LT3430, High Voltage Buck Regulators Provide High Current, Low Profile Power Solutions for FireWire Peripherals
Analog Devices이 부품 LT3430EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CD Player
- Computers and Peripherals
- Digital Video Recorder
- DVD Player
Description
- Circuit shows LT3430 is High Voltage Buck Regulators Provide High Current, Low Profile Power Solutions for FireWire Peripherals. Each peripheral must include an internal DC/DC converter to convert the buss 8V to 40V input to a 5V or 3.3V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3430EFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3430EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A Automotive 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3430EFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3430EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A Automotive 16-Pin TSSOP EP Tube | 구매 | |