DC957A, Demonstration Board using LTC3785, 3.3V, 3.0A high efficiency synchronous buck-boost converter
Analog Devices이 부품 LTC3785EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Computers and Peripherals
- Wireless Modem
Description
- DC957A, Demonstration Board using LTC3785, 3.3V, 3.0A synchronous buck-boost converter. This circuit was designed to demonstrate the high levels of performance, efficiency, and small solution size attainable using this part in a buck-boost power supply. It operates at 500kHz and produces a regulated 3.3V, 3.0A output from an input voltage range of 2.7 to 10V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 10 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency92.5 %
-
TopologyBuck Boost
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3785EUF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 1000kHz 24-Pin QFN EP T/R | 구매 | |
|
|
LTC3785EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down/Step Up 1000kHz 24-Pin QFN EP T/R | 구매 | |
|
|
LTC3785EUF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 1000kHz 24-Pin QFN EP Tube | 구매 | |
|
|
LTC3785EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down/Step Up 10A 1000kHz 24-Pin QFN EP Tube | 구매 | |