LT3013EDE Demo Board, 250mA, 4V to 80V uP LDO w/PGood
Analog Devices이 부품 LT3013EDE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Communications and Telecom
Description
- Demonstration circuit DC813A is a high voltage Micro-power voltage regulator using the LT3013 low dropout linear regulator, which comes in a low-profile 12-pin DFN package. DC813 has an input voltage range from 3V to 80V, an output voltage range between1.24V and 60V, and is capable of delivering 250mA max
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 80 V
-
Output Voltage1.24 to 60 V
-
Output Current0.25 A
-
TopologyLDO
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3013EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 60V 0.25A 12-Pin DFN EP Tube | 구매 | |
|
|
LT3013EDE#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 60V 0.25A 12-Pin DFN EP T/R | 구매 | |
|
|
LT3013EDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 60V 0.25A 12-Pin DFN EP T/R | 구매 | |