LT1939 Demo Board, Monolithic step-down switching regulator with LDO
Analog Devices이 부품 LT1939EDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
Description
- Demo circuit 1293A is a monolithic step-down switching regulator with LDO featuring LT1939. The demo circuit is designed for 5.0V and 3.3V outputs from a 7V to 25V input. The LDO output is configured as a post regulator of the switching regulator output. The total current capability is up to 2A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 25 V
-
Output Voltage3.3|5 V
-
Output Current0.5@3.3V|1.5@5V A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1939EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Down Dual-Out 0.8V 2A 12-Pin DFN EP T/R | 구매 | |
|
|
LT1939EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Down Dual-Out 0.8V 2A 12-Pin DFN EP Tube | 구매 | |