LT1761ES5-BYP/SD Demo Board, SOT-23, 100mA LDO Regulator, 2 Circuits: Low Output Noise and Low Current shut-down
Analog Devices이 부품 LT1761 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Direct Digital Synthesis
- Pager
- Wireless Modem
Description
- Demonstration circuit DC330 comprises two low noise Micro-power voltage regulators using the LT1761 in the 5-lead SOT-23 package. These circuits are primarily used in cellular phones, voltage controlled oscillators, RF power supplies and as local regulators in larger systems
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 20 V
-
Output Voltage1.22|1.8|2|2.5|2.8|3|3.3|5 V
-
Output Current0.1 A
-
TopologyLDO
피쳐링 부품 (120)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1761IS5-2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761ES5-SD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761ES5-2.8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761IS5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761ES5-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761IS5-BYP#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761IS5-1.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761ES5-2.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.1A 5-Pin TSOT-23 | 구매 | |
|
|
LT1761IS5-1.2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761ES5-3.3#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761ES5-3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT1761ES5-3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |