LMV221EVAL/NOPB, Evaluation Board for the LMV221 Logarithmic Power Detector
Texas Instruments이 부품 LMV221SD 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Power Control
- Wireless LAN
Description
- LMV221EVAL/NOPB, Evaluation Board for the LMV221 Logarithmic Power Detector. This board simplifies the measurement of the DC output voltage that the LMV221 produces in response to the power level of the RF signal applied to the RF input. Use the evaluation board as a guide for high frequency layout and as a tool to aid in device testing and characterization
최종 제품의 경우
-
Operating Frequency50 to 3500 MHz
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMV221SD/NOPB | Texas Instruments | RF Detectors | RF Detector 50MHz to 3500MHz -5dBm 6-Pin WSON EP T/R | 구매 | |
|
|
LMV221SDX/NOPB | Texas Instruments | RF Detectors | RF Detector 50MHz to 3500MHz -5dBm 6-Pin WSON EP T/R | 구매 | |
|
|
LMV221SDX/NOPB | Texas Instruments | RF Detectors | RF Detector 50MHz to 3500MHz -5dBm 6-Pin WSON EP T/R | 구매 | |
|
|
LMV221SD/NOPB | Texas Instruments | RF Detectors | RF Detector 50MHz to 3500MHz -5dBm 6-Pin WSON EP T/R | 구매 | |