LMK04821EVM, Dual Loop Jitter Cleaner Evaluation Module with 122.88-MHz VCXO
Texas Instruments이 부품 LMK04821NKD 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- DSLAM
- Medical and Healthcare
- Military and Aerospace
- Networking
- SONET
- Test and Measurement
- Video and Imaging
- Wireless Infrastructure
Description
- LMK04821EVM, Dual Loop Jitter Cleaner Evaluation Module with 122.88-MHz VCXO. he LMK04821EVM supports the LMK0482x family of products, the industry's highest performance clock conditioners with JEDEC JESD204B support. The dual loop Platinum architecture enables sub-100 fs jitter (12 kHz to 20 MHz) using a low noise VCXO module. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit and a high-performance voltage controlled oscillator (VCO)
최종 제품의 경우
-
Operating Frequency122.88 MHz
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 구매 | |
|
|
LP5900SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 구매 | |
|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
|
LMK04821NKDT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
|
LMK04821NKDR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 구매 | |