LM3405AEVAL/NOPB, 1.6MHz, 1A Constant Current Buck LED Driver with Internal Compensation in Tiny SOT-23 Package Demo Board
Texas Instruments이 부품 LM3405A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Flashlight
- Industrial LED Lighting
Description
- LM3405AEVAL/NOPB, Demo Board is configured to drive a series string of high power, high brightness LEDs at a forward current of 1A using the LM3405A constant current buck regulator. The board can accept a full input operating range of 3V to 22V. The converter output voltage adjusts as needed to maintain a constant current through the LED array. The LM3405A is a step-down regulator with an output voltage range extending from a VO(MIN) of 205mV (the reference voltage) to a VO(MAX) determined by the maximum duty cycle (typically 94%)
최종 제품의 경우
-
Input Voltage3 to 15 V
-
Output Voltage3.7 V
-
Output Current1 A
-
Number of Derived Elements3
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3405AXMKX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM3405AXMK/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM3405AXMY/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 8-Pin HVSSOP EP T/R | 구매 | |
|
|
LM3405AXMK/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM3405AXMY/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 8-Pin HVSSOP EP T/R | 구매 | |
|
|
LM3405AXMYX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 8-Pin HVSSOP EP T/R | 구매 | |
|
|
LM3405AXMKE/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM3405AXMKE | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM3405AXMYX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 8-Pin HVSSOP EP T/R | 구매 | |
|
|
LM3405AXMKE/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM3405AXMKX/NOPB | Texas Instruments | LED Drivers | LED Driver 5 Segment 6-Pin TSOT-23 T/R | 구매 | |