LM21305DEMO, Demonstration Board for the LM21305, 0.598 to 5V DC to DC Single Output Power Supply for Optical Networking
Texas Instruments이 부품 LM21305SQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Optical Networking
- Processor Power Management
Description
- LM21305DEMO, Demonstration Board for the LM21305, 0.598 to 5V DC to DC Single Output Power Supply for Optical Networking. This LM21305 synchronous buck switching regulator board mounted module is a complete, easy-to-use DC-DC point-of load (POL) solution capable of driving up to 5A of load current with excellent conversion efficiency, output voltage accuracy, load and line regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 18 V
-
Output Voltage0.598 to 5 V
-
Output Current0 to 5 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM21305SQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP | 구매 | |
|
|
LM21305SQE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |