LM21305 Evaluation Board for LM21305, Full-featured adjustable frequency synchronous buck point-of-load regulator
Texas Instruments이 부품 LM21305SQ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Optical Networking
- Processor Power Management
Description
- LM21305 Evaluation Board for LM21305, Full-featured adjustable frequency synchronous buck point-of-load regulator capable of delivering up to 5A of continuous output current. The device is optimized to work over an input voltage range of 3V to 18V and an output voltage range of 0.6V to 5V, making it suitable for wide variety of applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 18 V
-
Output Voltage0.598 to 5 V
-
Output Current0 to 5 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7SZ125M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-74A T/R | 구매 | |
|
|
LM21305SQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP | 구매 | |
|
|
LM21305SQX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |
|
|
LM21305SQE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0.6V 5A 28-Pin WQFN EP T/R | 구매 | |