ISO3086TEVM, Evaluation Module Using the ISO3086T RS-485 Single Transmitter/Receiver
Texas Instruments이 부품 ISO3086TDW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Factory Automation
- HVAC
- Motion Motor Control
- Security System
- Wireless Sensor
Description
- ISO3086TEVM, Evaluation Module Using the ISO3086T RS-485 Single Transmitter/Receiver. This EVM allows for evaluation of either the ISO1176T PROFIBUS or ISO35T or ISO3086T RS-485 transceivers. The EVM comes with a single transceiver installed on the circuit board (U1), but any of the three devices can be evaluated using this single printed-circuit board (PCB). The PCB also contains a transformer and voltage regulator that is used to provide dc power to the right (bus) side of the device
최종 제품의 경우
-
Interface StandardsRS-485
-
Isolated Voltage4 KV
-
Data Rate20 Mbps
-
Supply VoltageSingle(5) V
-
Input Voltage0 to 5.5 V
-
FunctionsLine Transceiver
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ISO3086TDWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 구매 | |
|
|
LP2985A-50DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985A-50DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |