ISO1176EVM, Evaluation Module allows evaluation of the ISO1176 PROFIBUS Transceiver
Texas Instruments이 부품 ISO1176DW 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Factory Automation
- HVAC
- Motion Motor Control
- Security System
- Wireless Sensor
Description
- ISO1176EVM, Evaluation Module allows evaluation of the ISO1176 PROFIBUS Transceiver. ISO1176EVM can be used to evaluate device parameters while acting as a guide for board layout. The board allows the connection of a 50 ohm coaxial cable (via an SMA connector) to connect to instrumentation or to 54-ohm controlled impedance cable of varying lengths (via a female header or Quiet zone connector)
최종 제품의 경우
-
Interface StandardsRS-485
-
Isolated Voltage4 KV
-
Data Rate25 Mbps
-
Supply VoltageSingle(5) V
-
Input Voltage-0.5 to 7 V
-
FunctionsLine Transceiver
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ISO1176DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 구매 | |