High speed CAN Transceivers Application Note
Infineon Technologies AG이 부품 TLE6251G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Environment
- Infotainment System
Description
- High speed CAN Transceivers Application Note shows the recommended circuitry
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLE4266GGEG | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 | 구매 | |
|
|
TLE42664GHTMA2 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
TLE42662GSV33NTMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 | 구매 | |
|
|
TLE42662GSV33HTMA2 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
TLE42662GNTMA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |