GPSens ExM, U-MoBo Expansion Module based on ADXL345 3-Axis Accelerometer
Arrow Development Tools이 부품 CY8C5588AXI-06 을 사용하는 참조 설계
이미지
1 / 1
Description
- GPSens ExM, U-MoBo Expansion Module based on ADXL345 3-Axis Accelerometer, MAG3110FCR1 for the 3-Axis Magnetometer, L3GD20TR for the 3-Axis Gyroscope, MPL3115A2 for the Pressure Sensor and UC430 for the GPS Receiver
최종 제품의 경우
-
Embedded System TypePSoC
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2985AIM5-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
ADXL345BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R | 구매 | |
|
PCA9538BS,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 16-Pin HVQFN EP T/R | 구매 | |
|
74LVC1G125SE-7 | Diodes Incorporated | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R | 구매 | |
|
LP2985AIM5-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
CY8C5588AXI-060 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 256KB Flash 1.8V 100-Pin TQFP | 구매 | |
|
CY8C5588AXI-060ES1 | Infineon Technologies AG | Microcontrollers - MCUs | 32-Bit ARM Cortex M3 Microcontroller | 구매 |