FRDM-KL03Z, Freescale Freedom Development Platform for MKL03Z32VFK4 Kinetis KL03 Microcontroller
NXP Semiconductors이 부품 MKL03Z32VFK4 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Consumer Electronics
- Factory Automation
- Home Appliances
- Industrial
- Medical and Healthcare
- Optical Networking
- Portable
Description
- FRDM-KL03Z, Freescale Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The Freescale Freedom KL03Z hardware, FRDM-KL03Z, is a simple, yet sophisticated design featuring a Kinetis L Series MCU, built on the ARM Cortex-M0+ core
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KL03
-
Core ProcessorARM Cortex-M0+
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ABS25-32.768KHZ-12.5-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
|
PK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each | 구매 | |
|
|
ABS2532.768KHZ12.5PFT | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
|
ABS25-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
|
ABM3B-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R | 구매 | |
|
|
MKL03Z32VFK4 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin HUQFN EP Tray Automotive AEC-Q100 | 구매 | |